2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Phase Sequence / Rotation Testers
                                                                                                  列印頁面

                                                                                                  MP701126

                                                                                                  Phase Rotation Meter, 45Hz to 66Hz, 70V to 1kV, 0 °C, 50 °C, 88 mm, 66 mm

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MP701126
                                                                                                  MULTICOMP PRO MP701126
                                                                                                  MULTICOMP PRO MP701126
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP701126
                                                                                                  訂購代碼4540640
                                                                                                  Product RangeMulticomp Pro Phase Detectors
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  117 有存貨

                                                                                                  需要更多?

                                                                                                  117 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$4,776.930
                                                                                                  3+NT$4,161.260
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$4,776.93
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP701126
                                                                                                  訂購代碼4540640
                                                                                                  Product RangeMulticomp Pro Phase Detectors
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Test Frequency Range45Hz to 66Hz
                                                                                                  Voltage Measuring Range AC70V to 1kV
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height88mm
                                                                                                  External Width66mm
                                                                                                  External Depth30mm
                                                                                                  Weight237.7g
                                                                                                  Product RangeMulticomp Pro Phase Detectors
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  This Multicomp Pro MP701126 is a clamp-type non-contact phase detector designed to enhance safety and efficiency. By avoiding direct contact with bare wires, it minimizes the risk of electrical sparks and reduces the chance of electric shock for electricians and other professionals. It is versatile and can be used for live wire detection, basic electrical inspections, phase identification, missing-phase diagnosis, wire break detection, and determining positive or negative states through both audio and visual indicators. This tool is ideal for phase sequence detection, motor installation, and wire maintenance, improving field testing safety, ensuring operator protection, and boosting productivity.

                                                                                                  • Measurement method: Non-contact detection
                                                                                                  • AC voltage (V): 70 to 1000V AC (Three phase)
                                                                                                  • Frequency (Hz): 45Hz to 66Hz
                                                                                                  • Operating temperature: 0°C to 50°C
                                                                                                  • Storage temperature: -20°C to 60°C
                                                                                                  • Operating humidity: <lt/>85% (Non condensing)
                                                                                                  • Button life: 10000 cycles
                                                                                                  • Insulation intensity: 3.7kVrms
                                                                                                  • Buzzer level: 65 to 70dB
                                                                                                  • IP rating: IP52
                                                                                                  • Category rating: CAT III 1000V, CAT IV 600V

                                                                                                  應用

                                                                                                  Test & Measurement, Professional, Electrical and Electronics, Hobby & Education, Laboratory, Research & Development

                                                                                                  附註

                                                                                                  3 year warranty

                                                                                                  技術規格

                                                                                                  Test Frequency Range

                                                                                                  45Hz to 66Hz

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  External Height

                                                                                                  88mm

                                                                                                  External Depth

                                                                                                  30mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Phase Detectors

                                                                                                  Voltage Measuring Range AC

                                                                                                  70V to 1kV

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  66mm

                                                                                                  Weight

                                                                                                  237.7g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  MP701126 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:40169997
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.238