列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,921.050 |
價格Each
最少: 1
多項: 1
NT$6,921.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
SEFRAM9858 is a solar power meter. Optimize your photovoltaic installations with this solar power meter, designed for quick, reliable, and ultra-precise sunlight measurements. It is designed for meteorology, agriculture, solar transmits measurement and solar panel arrays.
- Measuring range from 0 ~ 199 W/m, 0 ~ 634BTU /(ft *h)
- Resolution 0.0 ~ 1W/m, 0.0 ~ 1BTU /(ft *h)
- Spectral response of 400 ~ 1100nm
- 0.5second response time
- Solar power measurement, detachable sensor for remote measurement
- MIN, MAX and HOLD functions
- Selectable measurement units: 1W/m² or 1BTU / (ft²*h)
- Tripod slot under sensor
- Operating temperature range from 0°C ~ 40°C
- Dimension is 169 x 63 x 37mm
內容
Solar power meter, Manual, Batteries, Carrying case.
技術規格
Analyser Functions
Power
Voltage Range rms
-
External Height
169mm
External Depth
37mm
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Bandwidth
-
External Width
63mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (07-Nov-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.5