列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號MP780969复制
製造商標準前置時間22 週
訂購代碼4073596
Product RangeMulticomp Pro Combustible Gas Leak Detectors
您的零件号
114 有存貨
需要更多?
114 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,182.360 |
| 10+ | NT$3,643.800 |
價格Each
最少: 1
多項: 1
NT$4,182.36
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP780969复制
製造商標準前置時間22 週
訂購代碼4073596
Product RangeMulticomp Pro Combustible Gas Leak Detectors
技術資料表
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level85dBA
Operating Temperature Min-
Operating Temperature Max-
Humidity Range-
Product RangeMulticomp Pro Combustible Gas Leak Detectors
SVHCNo SVHC (04-Feb-2026)
產品總覽
MP780969 micro combustible gas leak detector is a tool designed to detect and pinpoint the origin of combustible gases, including methane, propane, butane, ammonia, carbon monoxide, and more (for a comprehensive list, please refer to the manual's back section). Within seconds, this device can identify even trace amounts of combustible gas. Its primary function is to locate gas leaks accurately.
- Visible, audible, and vibration alarm for noisy and bright environments
- Highly sensitive and reliable
- Pinpoint small leaks; detects all combustible gas leaks, even tiny leaks
- Auto zero
- Highly accurate, quick response
- 16" flexible probe with replaceable sensor
- Auto power off
- 5 red LEDs: gas measuring levels, sensitivity visual alert
- Standard vibration alert
- Sensitivity is greater than 50ppm (methane), response time is greater than 2 seconds
技術規格
Gas Detector Type
Multi Gas
Audio Alarm Level
85dBA
Operating Temperature Max
-
Product Range
Multicomp Pro Combustible Gas Leak Detectors
No. of Sensors
1
Operating Temperature Min
-
Humidity Range
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90281000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.75