列印頁面
可供訂購
製造商標準交貨時間:4 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$34,337.280 |
價格Each
最少: 1
多項: 1
NT$34,337.28
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號786169-01
訂購代碼3622864
技術資料表
Product TypeAutomotive Ethernet Interface Device
Data Rate100Mbps
For Use With-
產品總覽
786169-01 is a IVN-8561 2-channel, 4-port, 100BASE-T1 to 100BASE-TX automotive Ethernet interface device. The IVN-8561 provides a two-channel interface to help you convert data from 100BASE-T1 unshielded twisted pair (UTP) automotive Ethernet to standard 100BASE-TX Ethernet. You can use the IVN-8561 to develop applications that require automotive Ethernet for tests and validation of automotive electronic control units (ECUs). You can configure each 100BASE-T1 port as host or server, using switches on the front panel. Additionally, the IVN-8561 provides an LED on the front panel to help you monitor the linkage and activity on the ports.
技術規格
Product Type
Automotive Ethernet Interface Device
For Use With
-
Data Rate
100Mbps
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.8