列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:9 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$245,180.970 |
價格Each
最少: 1
多項: 1
NT$245,180.97
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號783866-01复制
製造商標準前置時間9 週
訂購代碼3622532
Product RangePXIe-4303
技術資料表
Product TypeAnalog Input Module
Sampling Rate51.2kSPS
Resolution24bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-100mV to 100mV, -10V to 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4303
SVHCTo Be Advised
產品總覽
The PXIe-4303 is a filtered input module for voltage, thermocouple, and current measurements. The module offers you the ability to select a digital filter per channel to provide extra filtering performance. You also can operate up to four different sample rates and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
技術規格
Product Type
Analog Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-100mV to 100mV, -10V to 10V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
51.2kSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4303
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.43