列印頁面
SK 7682
CLAMP METER
无库存
產品訊息
產品總覽
The SK-7682 is a micro-computer controlled, autoranging DC/AC Digital Clamp Meter (True RMS) with 4 digit LCD. It is a slimly compact, lightweight, useful Clamp Meter for testing and maintaining multi electrical appliances, apparatus, factory equipments and facilities. The instrument present the reliability and convenience for the users in the field of electrical and automobile industries.
- Easy to read LCD with 12mm numerals, units and symbols
- Automatic zeroing at switch-on (new C version) plus increased sensitivity and stability
- Peak value, MIN/MAX; differential measurement
- Auto OFF function; Auto range selection, peak hold
- Optional voltage measurement AC/DC via a separate input
應用
Automotive, Industrial, Maintenance & Repair, Test & Measurement
技術規格
DMM Functions
Current, Voltage, Frequency
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
19mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:90303310
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jun-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.6