列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$104,529.010 |
價格Each
最少: 1
多項: 1
NT$104,529.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TEMPO
製造商產品編號567XL复制
製造商標準前置時間5 週
訂購代碼4170629
Product RangeXL FiberTOOLS Series
技術資料表
Connector TypeFC, SC, ST Fibre Optic
Photodetector TypeSilicon
Operating Range dBm Min-60dBm
Operating Range dBm Max3dBm
Product RangeXL FiberTOOLS Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
567XL is a power meter with silicon diode measures optical power at 635nm, 780nm and 850nm and can store reference power levels. The snap-on connector (SOC) interface is available for all common connectors. The XL fiberTOOLS™ are designed for the professional to perform installation and maintenance measurements on fibre optic cabling networks. These full feature general-purpose fibre optic instruments are easy to operate and economically priced to outfit all technicians performing fibre optic installation and maintenance.
- Multi-wavelength storage - store and recall reference power levels for faster, efficient measurement
- Loss measurements in (dB), power measurements in (dBm)
- 0.01dB measurement resolution
- Rugged and splash proof
- Snap-on connector interface adapts to FC, SC, & ST connectors
- Silicon detector
- Easy to use
- Long battery life
- Supplied with 2x AA batteries
技術規格
Connector Type
FC, SC, ST Fibre Optic
Operating Range dBm Min
-60dBm
Product Range
XL FiberTOOLS Series
Photodetector Type
Silicon
Operating Range dBm Max
3dBm
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90314990
US ECCN:5B991
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):1