有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$76,564.720 |
產品訊息
產品總覽
N9355CK01 is a DC coupled limiter. This diode limiter protects sensitive oscilloscope channels from damage due to electric overload stress (EOS) and electrostatic discharge (ESD). For example, voltages in excess of ±2V can destroy high-performance samplers used in oscilloscopes. The limiter dramatically reduces the likelihood that such voltages will reach the sensitive part of the instrument, hence ensuring that the oscilloscope will work reliably for a long time. Instruments with dual electrical channels, such as the 54754A, will need quantity two N9355CK01s. Step generators within the TDR modules use ≤ 0.2V which is far less than the diode threshold of the N9355CK01 limiter. The N9355CK01 can also be used to protect the electrical channel of 86105X and similar modules, as long as the signal does not exceed the range -0.5V to +0.5V.
- 50 ohm nominal impedance
- Frequency range from DC to 26.5GHz
- Voltage drop ±0.6 to 0.7V (±10mADC)
- ESD damage level (limiter only): 2400V using the human body model
- RF maximum damage power level (+ 17 dBm)
- Max input/output DC voltage = ±5V
- Max input/output current of ±80mA
技術規格
DC Coupled Limiter
50ohm
Keysight Oscilloscopes
No SVHC (04-Feb-2026)
26.5GHz
-
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
產品合規憑證