有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$853,118.020 |
產品訊息
產品總覽
U7227F is an USB preamplifier (2 to 50GHz) that brings reliable gain and low noise figure to measurement systems. It improves the overall system performance and reduces systematic errors. When connected to an X-Series signal analyser, the USB preamplifier automatically configures the analysers to detect the specific preamplifier connected, and downloads the embedded calibration data such as gain, noise figure and S-parameters. The calibration data provides accurate correction data and more repeatable results for each measurement. Automatic gain correction value with temperature compensation and transfer of calibration data (noise figure and S-parameters) through USB plug and play features for improved noise figure measurements with Keysight N9040/1B UXA and N9010/20/30A/B X-Series signal analysers.
- Delivers excellent noise figure and optimized gain for accurate, low-uncertainty measurements
- Ultra-broadband operating frequency from 2 to 50GHz for various applications
- Rugged and portable design for benchtop measurements or remote front-end field applications
技術規格
2GHz to 50GHz
2.4mm Plug
No SVHC (25-Jun-2025)
16.5dB
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
產品合規憑證