50 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$18,442.530 |
產品訊息
產品總覽
TF930 is a high quality bench/portable universal frequency counter which offers period measurement, frequency ratio, pulse width and event counting. It uses an advanced reciprocal frequency counting technique to achieve high resolution at all frequencies. A DC coupled input enables VLF measurements to be made. The timebase uses a high quality TCXO crystal with a very low ageing rate. An external reference can also be used. The large 10 digit LCD has a full set of annunciators. Measurement times can be set between 0.3 seconds and 10 seconds. Pulse width measurements can be made from rising to falling or falling to rising edge with adjustable thresholds. A variable attenuator is incorporated the input impedance is switchable between 1MW and 50W. The instruments operate from internal rechargeable NiMH batteries which give typically 24 hours operating life. The universal AC charger supplied will recharge the batteries in less than 4hrs and can be used for continuous AC operation.
- DC to 3GHz frequency range
- TCXO timebase with better than 1ppm stability
- Reciprocal counting measurements
- High impedance measurement up to 125 MHz
- Low pass filter, attenuator and trigger level control
- Operation from built-in rechargeable batteries
- Low power consumption
- Full remote control and read-back is provided via a USB interface
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
內容
TF930 high quality bench/portable universal frequency counter, Universal AC charger.
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
-
0.001Hz to 3GHz
12mVrms
260mm
TF900 Series
No SVHC (04-Feb-2026)
Frequency
10
88mm
235mm
Universal Adapter
TF930. 的替代選擇
找到 1 個產品
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證