列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:9 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,348,972.620 |
價格Each
最少: 1
多項: 1
NT$1,348,972.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TEKTRONIX
製造商產品編號MCA3040复制
訂購代碼2811851
Product RangeMCA3000 Series
技術資料表
Bandwidth40GHz
Counter Measuring FunctionsDuty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
Test Frequency Range0Hz to 40GHz
No. of Digits / Alpha14
Sensitivity25mVrms
External Height90mm
External Width210mm
External Depth395mm
Product RangeMCA3000 Series
Plug Type-
SVHCTo Be Advised
產品總覽
The Microwave Counter outperforms every microwave counter on the market today in terms of resolution, speed, and acquisition time. Including an integrated power meter, it packs many different functions into one feature-rich instrument
- Trend Plot Mode
- Measurement Statistics Mode
- Histogram Mode
- Allan Deviation
- Zero Dead-time Frequency/Period Measurements
- Programmable Pulse Output from 0.5 Hz to 50 MHz
應用
Test & Measurement
技術規格
Bandwidth
40GHz
Test Frequency Range
0Hz to 40GHz
Sensitivity
25mVrms
External Width
210mm
Product Range
MCA3000 Series
SVHC
To Be Advised
Counter Measuring Functions
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
No. of Digits / Alpha
14
External Height
90mm
External Depth
395mm
Plug Type
-
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
關稅編號:90308900
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):4