2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  列印頁面

                                                                                                  6221/2182A/E

                                                                                                  Delta Mode System, AC / DC Current Source, Nanovoltmeter, 4-Quadrant, 11W

                                                                                                  KEITHLEY
                                                                                                  KEITHLEY 6221/2182A/E
                                                                                                  KEITHLEY 6221/2182A/E
                                                                                                  KEITHLEY 6221/2182A/E
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號6221/2182A/E
                                                                                                  訂購代碼2074761
                                                                                                  Product Range6200 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:9 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$776,204.880
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$776,204.88
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEITHLEY
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號6221/2182A/E
                                                                                                  訂購代碼2074761
                                                                                                  Product Range6200 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Product Range6200 Series
                                                                                                  Source Meter FunctionCurrent Source, Nanovoltmeter
                                                                                                  Output Power11W
                                                                                                  Source Voltage Range± 100mV to ± 40V
                                                                                                  Source Current Range± 2nA to ± 100mA
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  產品總覽

                                                                                                  The Model 6221 combined with the Model 2182A, is the industry's most complete solution for differential conductance measurements. Together, these instruments are also the fastest solution available, providing 10x the speed and significantly lower noise than other options. Data can be obtained in a single measurement pass, rather than by averaging the result of multiple sweeps, which is both time-consuming and prone to error. The Model 6221 and Model 2182A are also easy to use because the combination can be treated as a single instrument. Their simple connections eliminate the isolation and noise current problems that plague other solutions.

                                                                                                  • Source and sink (programmable load) 100fA to 100mA
                                                                                                  • 1014Ω output impedance ensures stable current sourcing into variable loads
                                                                                                  • 65000-point source memory allows comprehensive test current sweeps directly from the current source
                                                                                                  • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
                                                                                                  • Reconfigurable triax output simplifies matching the application's guarding requirements
                                                                                                  • Model 220 emulation mode eliminates need to reprogram existing applications
                                                                                                  • Make low noise measurements at high speeds
                                                                                                  • Delta mode coordinates measurements with a reversing current source at up to 24Hz
                                                                                                  • Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
                                                                                                  • Dual channels support measuring voltage, temperature, ratio of unknown resistance to a ref resistor
                                                                                                  • Built-in thermocouple linearization and cold junction compensation

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  內容

                                                                                                  Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Source Meter Function

                                                                                                  Current Source, Nanovoltmeter

                                                                                                  Source Voltage Range

                                                                                                  ± 100mV to ± 40V

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Product Range

                                                                                                  6200 Series

                                                                                                  Output Power

                                                                                                  11W

                                                                                                  Source Current Range

                                                                                                  ± 2nA to ± 100mA

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  相關產品

                                                                                                  找到 8 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303900
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):12.7