列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,201.170 |
價格Each
最少: 1
多項: 1
NT$5,201.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TESTO
製造商產品編號TESTO 810复制
製造商標準前置時間6 週
訂購代碼1471398
其他名稱0560 0810
技術資料表
Temperature Measuring Range-30°C to +300°C
Accuracy %2%
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
產品總覽
Testo's 810 allows the measurement of air temperature and simultaneous non-contact surface temperature measurement in one instrument
- Measure air temperature and non-contact surface temperature with one instrument
- Infrared measurement with 1-point laser spot marking and 6:1 optics
- Display of differential temperature, e.g. between window and air
- Hold function and min./max. values
- Display illumination
- Emissivity adjustable
- Display of difference between air and surface temperature
應用
Sensing & Instrumentation, Test & Measurement, Portable Devices
內容
Protective cap, Batteries, calibration protocol and carry pouch.
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Temperature Measuring Range
-30°C to +300°C
Operating Temperature Min
-10°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90258040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.09