TE CONNECTIVITY
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  列印頁面

                                                                                                  73513-0102

                                                                                                  Thermal Imager, -40 °C, 550 °C, 640 x 512, 0.05 °C, 45° x 37°

                                                                                                  FLIR
                                                                                                  FLIR 73513-0102
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商FLIR
                                                                                                  製造商產品編號73513-0102
                                                                                                  訂購代碼2889684
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:1 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$495,100.880
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$495,100.88
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FLIR
                                                                                                  製造商FLIR
                                                                                                  製造商產品編號73513-0102
                                                                                                  訂購代碼2889684
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Temperature Min-40°C
                                                                                                  Temperature Max550°C
                                                                                                  Thermal Sensitivity (NETD)0.05°C
                                                                                                  IR Focus Distance Min-
                                                                                                  Image Capture Frequency7.5Hz

                                                                                                  產品總覽

                                                                                                  FLIR A65sc thermal imaging benchtop test kit offers system integration with universal plug and play. Using GigE Vision and GENICAM protocols these cameras can be fully configured from a PC, allowing camera control and image capture in real time. See heat patterns with the thermal imagery and extract temperature values from live or recorded imagery using ResearchIR recording and analysis software.

                                                                                                  • FLIR A65 f=13mm with SC kit (7.5Hz)
                                                                                                  • Compact (40mm x 43mm x 106mm)
                                                                                                  • 8bit 640 x 512 pixel images streamed at 7.5Hz, signal linear
                                                                                                  • 14bit 640 x 512 pixel images streamed at 7.5Hz, signal and temperature linear
                                                                                                  • Synchronization between cameras possible
                                                                                                  • 1x+1x GPIO

                                                                                                  內容

                                                                                                  Hard transport case, Infrared camera with lens, Base support, Cable tie (2 ea.), Ethernet cable CAT-6, 2m/6.6 ft (2 ea.), FLIR Research Studio 1-Year Subscription(license only), Focus adjustment tool, Gooseneck, Mains cable kit (UK,EU,US), PoE Injector (power over Ethernet), Printed documentation, Table stand.

                                                                                                  附註

                                                                                                  In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

                                                                                                  技術規格

                                                                                                  Temperature Min

                                                                                                  -40°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05°C

                                                                                                  Image Capture Frequency

                                                                                                  7.5Hz

                                                                                                  Temperature Max

                                                                                                  550°C

                                                                                                  IR Focus Distance Min

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Sweden
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):5.3