列印頁面
67 有存貨
需要更多?
67 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,534.560 |
| 5+ | NT$3,078.960 |
| 10+ | NT$2,970.910 |
價格Each
最少: 1
多項: 1
NT$3,534.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP701072
訂購代碼4350691
Product RangeMulticomp Pro Current Clamp
技術資料表
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max65A
Current Range Min20mA
For Use WithMultimeters & Oscilloscopes
Product RangeMulticomp Pro Current Clamp
SVHCNo SVHC (25-Jun-2025)
產品總覽
This Multicomp Pro MP701072 is a high-performance current probe. It was engineered for the direct measurement of DC currents up to 65A, making it suitable for a wide range of applications. Featuring a BNC plug, it ensures easy and reliable connection to your equipment. The integrated current clamp allows for quick and convenient measurement without the need for direct contact with the conductor. Additionally, the probe supports an AC frequency range up to 20 kHz, providing versatility for both DC and AC measurements.
- The multimeter and oscilloscope allow direct measurement of DC current up to 65A without breaking the current loop or peeling the insulation layer
- A current sensor consisting of permalloy and hall elements linearly converts DC or AC current into DC or AC voltage
- AC frequency range: Up to 20KHz
- DC frequency range: 20mA to 65A DC
- 10mV/A: 100mA to 20A, multi-meter range is set to DC or RMS AC 200mV
- 100mV/A: 10mA to 2A, multi-meter range is set to DC or RMS AC 200mV
- 20A to 65A: multi-meter range is set to DC or RMS AC 2V
應用
Test & Measurement, Electronics Service, Instrumentation, Safety
技術規格
Meter Side Connector
BNC Plug
Current Range Max
65A
For Use With
Multimeters & Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
20mA
Product Range
Multicomp Pro Current Clamp
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90303370
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.185