列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$83,572.260 |
價格1 Set
最少: 1
多項: 1
NT$83,572.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號N1425B复制
製造商標準前置時間8 週
訂購代碼4860514
技術資料表
Test Connector Type AInterlock, Triaxial, BNC Connector
Test Connector Type B-
Voltage Rating1kV
Current Rating-
Insulator Colour-
Lead Length - Metric3m
Lead Length - Imperial9.84ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
N1425B is a low noise test-leads for N1413 with B2980 Series. It is designed to operate specifically with the B2985B/87B. It can hold DUTs with large terminals being used with the N1426C. The N1426A with the N1425B is available for measurements of small DUTs such as PC boards or IC sockets. The N1426B with the N1425B enables the construction of simple custom-made test leads. The N1413A high resistance meter fixture adapter is also required to connect the N1425B to the B2985B/87B. Electrical noise effects are reduced by the employment of shielded cables and as a result, high resistance up to 100Gohm can be measured accurately.
- Low noise test leads with 3m length to support voltage up to 1,000V
- A built-in interlock circuit enables safe high voltage measurements
技術規格
Test Connector Type A
Interlock, Triaxial, BNC Connector
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
9.84ft
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
3m
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:90309000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.8