列印頁面
圖片僅供舉例說明。 請參閱產品描述。

264 有存貨
需要更多?
264 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$372.420 |
| 10+ | NT$337.100 |
| 25+ | NT$309.540 |
| 50+ | NT$294.460 |
| 100+ | NT$281.970 |
價格Each
最少: 1
多項: 1
NT$372.42
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP015527复制
製造商標準前置時間26 週
訂購代碼4668502
Product RangeMulticomp Pro Steel Wool
技術資料表
Roll Width95mm
Abrasive Grade0000
Weight1kg
Product RangeMulticomp Pro Steel Wool
SVHCNo SVHC (04-Feb-2026)
產品總覽
MP015527 – Steel Wool, Super Fine Roll, #0000. Crafted from low carbon steel, this super fine steel wool is perfect for delicate polishing, finishing, and light cleaning tasks. Finished in silver-gray, it comes in a Ø24 × 9.5 cm roll with a wire diameter of 0.025 mm and weighs 1 kg, providing gentle yet effective abrasion for metal, wood, and household surfaces.
- Made from high-quality low carbon steel for durability and consistent performance.
- Silver-gray finish for a professional, clean appearance.
- Available in various grades (#1, #0, #00, #000, #0000) to suit different polishing, cleaning, and finishing tasks.
- Effective for removing rust, oxidation, grime, and old paint from metal surfaces.
- Gentle abrasion ideal for polishing wood, metal, and household surfaces.
- Suitable for precision work, delicate finishing, and general maintenance applications.
- Available in convenient roll or pad sizes for easy handling and use.
- Lightweight and flexible, conforms to surfaces for better cleaning and polishing results.
應用
Automotive, Hobby & Education, Mechanical, Instrumentation, Maintenance & Repair, Utilities
技術規格
Roll Width
95mm
Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Abrasive Grade
0000
Product Range
Multicomp Pro Steel Wool
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:73231000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):1