列印頁面
圖片僅供舉例說明。 請參閱產品描述。

17 有存貨
需要更多?
17 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,545.260 |
| 5+ | NT$15,367.200 |
價格Each
最少: 1
多項: 1
NT$15,545.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP-USC-3L复制
製造商標準前置時間11 週
訂購代碼4661518
Product RangeMulticomp Pro Ultrasonic Cleaners
技術資料表
Capacity3l
Frequency40kHz
Power Consumption100W
External Height240mm
External Width170mm
External Depth265mm
Supply Voltage240VAC
Product RangeMulticomp Pro Ultrasonic Cleaners
SVHCNo SVHC (25-Jun-2025)
產品總覽
The MP-USC-3L delivers powerful ultrasonic cleaning for PCBs and mechanical parts, effectively removing dirt, grease, and corrosion. With 4 cleaning modes, it reaches up to 80°C via its temperature dial, and can reach 85°C when the liquid is stationary. Operating ideally at 40–60°C for enhanced cleaning, this unit includes a durable stainless steel lid for heat retention and long-term reliability.
- Removes dirt, grease, corrosion
- For cleaning PCB & Mechanical Parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can hit up to 85 degrees
- General temperature is 40 degrees
- Enhanced cleaning is 40 – 60 degrees
- Includes stainless steel lid
應用
Electronics Service, Laboratory, Hobby & Education, Automotive, Medical
技術規格
Capacity
3l
Power Consumption
100W
External Width
170mm
Supply Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
240mm
External Depth
265mm
Product Range
Multicomp Pro Ultrasonic Cleaners
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84798997
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):3.74