列印頁面
圖片僅供舉例說明。 請參閱產品描述。

9 有存貨
7 即日起您可預購補貨
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,063.760 |
| 10+ | NT$2,757.370 |
| 100+ | NT$2,543.010 |
價格Each
最少: 1
多項: 1
NT$3,063.76
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DT40M复制
製造商標準前置時間9 週
訂購代碼2836724
技術資料表
Tape Measure TypeLaser
Measuring Range0.05m to 40m (2" to 132ft)
Measuring Range Max40m
Measurement Accuracy± 2mm (± 0.08")
Blade Width-
Display TypeLCD
Laser Class-
Case ColourBlack
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product Range-
SVHCTo Be Advised
產品總覽
Extech’s DT40M measures distance up to 131ft (40m). The DT40M can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. Other features include continuous measurement with Min/Max distance tracking, 20 point memory, addition/subtraction of sequential readings, front or rear edge reference, and a Stakeout function. Large quad backlit LCD display and double moulded housing.
- 2" to 131ft (0.05 to 40m) measurement range
- Automatically calculates Area and Volume
- Indirect measurement using Pythagorean theorem
- Continuous mode with min/max function
- Displays Sum (+) / Difference (-) of multiple readings
- Front or rear edge reference
- Memory automatically stores 20 data points
- Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
- Built-in bubble level
應用
Test & Measurement
內容
Meter, wrist strap and 2x AAA batteries
技術規格
Tape Measure Type
Laser
Measuring Range Max
40m
Blade Width
-
Laser Class
-
IP Rating
-
Operating Temperature Range
-
SVHC
To Be Advised
Measuring Range
0.05m to 40m (2" to 132ft)
Measurement Accuracy
± 2mm (± 0.08")
Display Type
LCD
Case Colour
Black
Battery Type
2 x AAA
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90318080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.240404