列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號ALU 45D 4C 0.9MM S 500G复制
製造商標準前置時間23 週
訂購代碼629443
其他名稱319428
您的零件号
117 有存貨
60 即日起您可預購補貨
5 件可于 1-2 個工作日後配送(新加坡 件庫存)
112 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,683.400 |
| 5+ | NT$3,324.040 |
| 10+ | NT$3,097.400 |
價格Reel of 1
最少: 1
多項: 1
NT$3,683.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ALU 45D 4C 0.9MM S 500G复制
製造商標準前置時間23 週
訂購代碼629443
其他名稱319428
技術資料表
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy18, 1.9, 80.1 Sn, Ag, Pb
External Diameter - Metric0.91mm
External Diameter - Imperial0.036"
Melting Temperature178°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
產品總覽
ALU 45D 4C 0.9MM S 500G is a LOCTITE® ALU flux cored solder wire. It is specially formulated for use in aluminium soldering applications. It contains a unique combination of highly developed flux allowing wetting of many of the more difficult aluminium alloys with a solder alloy having better penetration and greatly improved resistance to electrolytic corrosion. LOCTITE® 45D is a general-purpose aluminium solder offering the best balance between price and ease of handling. It is a tin/lead/silver alloy of a special grade.
- Cored solder wire technology, ideal for aluminium soldering
- Easy, reliable soldering of aluminium and aluminium alloys
- Greatly improved resistance to electrolytic corrosion compared to tin/zinc solders
- Excellent flow on aluminium, most aluminium alloys and other metals
- Solders most metals including stainless steel, range of alloys available including lead free
- Contains a unique flux. No separate flux required, compatible with standard solders
- Flux permits direct flame heating at soldering point
- Sn18Pb80Ag2 alloy, 178 to 270°C melting point, 10.1g/cm³ density
- 8.7%IACS electrical conductivity, 45N/mm² tensile strength of bulk alloy
技術規格
Leaded / Lead Free
Leaded
Solder Alloy
18, 1.9, 80.1 Sn, Ag, Pb
External Diameter - Imperial
0.036"
Weight - Metric
500g
Product Range
-
Flux Type
-
External Diameter - Metric
0.91mm
Melting Temperature
178°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:83119000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:Lead (19-Jan-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.52