列印頁面
50 有存貨
需要更多?
50 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$973.510 |
| 5+ | NT$912.710 |
| 10+ | NT$894.460 |
價格Each
最少: 1
多項: 1
NT$973.51
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AT44 BLACK 33M X 100MM复制
製造商標準前置時間10 週
訂購代碼1373996
Product RangeAT44
技術資料表
Adhesive TypeNon Adhesive
Tape ColourBlack
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial3.94"
Tape Width - Metric100mm
Product RangeAT44
SVHCNo SVHC (04-Feb-2026)
產品總覽
- AT44 low tack PVC protection tape
- Thin PVC film coated with a low tack,UV resistant adhesive
- Flame retardant, easy unwind
- Flexible and conformable to awkward shapes
- Water resistant, good abrasion resistance
- Non-corrosive adhesive and clean peel
- Designed for high temperature and flame retardant applications
- Protection from dust and scratches and guarantee extra resistance to abrasion, impact, water and UV
- Suitable for masking off window frames, glass, doors and temporarily during construction
技術規格
Adhesive Type
Non Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
100mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
3.94"
Product Range
AT44
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39199080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.558