列印頁面
產品訊息
製造商3M
製造商產品編號70 25MM复制
製造商標準前置時間6 週
訂購代碼1825477
Product RangeScotch 70
其他名稱80611438617, GTIN UPC EAN: 00051128572610
技術資料表
Adhesive TypeSelf-Sealing Silicone Rubber
Tape Backing MaterialPET (Polyester) Film
Tape ColourGrey, Sky Blue
Total Tape Thickness12 mil (0.3 mm)
Roll Length - Imperial29.5ft
Roll Length - Metric9m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch 70
SVHCTo Be Advised
產品總覽
Scotch 70 is a high temperature arc-and track-resistant tape composed of self-fusing, inorganic silicone rubber and easy-tear, easy-strip liner.
- Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip liner
- Excellent ozone resistance, high dielectric strength
- Class H material (180°C continuous operation)
- Workable in extremely low temperatures
- Excellent conformability
- Excellent instantaneous fusion, does not need to be held down
- Matches Sky Blue Grey Munsell 5BG7.0/0.4
- Suitable for protecting high-voltage cables from tracking
- Silicone rubber backing and highly conformable, silicone adhesive
技術規格
Adhesive Type
Self-Sealing Silicone Rubber
Tape Colour
Grey, Sky Blue
Roll Length - Imperial
29.5ft
Tape Width - Imperial
0.98"
Product Range
Scotch 70
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
12 mil (0.3 mm)
Roll Length - Metric
9m
Tape Width - Metric
25mm
SVHC
To Be Advised
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Canada
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Canada
承擔產品生產最後程序之國家
關稅編號:39191080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.112718