列印頁面
18 有存貨
15 即日起您可預購補貨
18 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,262.230 |
| 5+ | NT$1,114.600 |
價格Each
最少: 1
多項: 1
NT$1,262.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
Popular type of toggle clamp which allow the user to generate high clamping forces. The vertical toggle clamp is manufactured from zinc plated, forged steel with a cushioned PVC handle. The clamp can be bench mounted and has an extendable limb to guide the clamping arm. The clamping arm is also height adjustable and has a removable stop pin to alter operating angles. The clamps are ideal for many clamping applications from printed circuit boards to welding and general maintenance. The clamps are designed for use in areas where speed of operation and release, combined with a high holding force, is required.
技術規格
Clamp Type
Vertical
Height
175mm
Weight
380g
Hole Diameter
7.1mm
Holding Force
2500N
Length
110mm
Vertical Arm Length
175mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:82057000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.38