列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,456.870 |
價格Each
最少: 1
多項: 1
NT$3,456.87
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
90 55 280 is a sheet metal nibbler. Suitable for cutting iron, copper or aluminium sheet metal up to max. 1.2mm thickness, plastic up to max. 2.0mm thickness.
- Materials are cut without deformation
- Clean cut edges - no trimming activities needed
- With chip breaker, easy handling, cutting width is 2.7mm
- Replacement blade part number 90 59 280
- Blades are made of special tool steel, oil-hardened
- Handles with multi-component covers
- Tool nickel plated
- Dimension is 280 x 103 x 17mm
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技術規格
Overall Length
280mm
Nibbling Width
-
SVHC
No SVHC (27-Jun-2018)
Cutting Capacity Max
2.7mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:82033000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (27-Jun-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.461