列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,238.370 |
價格Each
最少: 1
多項: 1
NT$5,238.37
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KNIPEX
製造商產品編號90 31 03 BK
訂購代碼4011841
Product RangeTubiX XL Series
技術資料表
Pipe Cutter TypeBrass, Copper, Stainless Steel
Overall Length260mm
Pipe Dia Max76mm
Product RangeTubiX XL Series
產品總覽
90 31 03 BK is a KNIPEX TubiX® XL pipe cutter. High-quality needle-bearings enable the cutting wheel and four guide rollers to cut with ease. Quick replacement of the cutting wheel without any tools, spare cutting wheel stored in the handle. Suitable for plumbing, heating and air conditioning, easily cut gas and water pipes made of copper, brass and stainless steel. Also useful for the electrical trade: cuts rigid steel conduits and for stripping steel wire armoured cables.
- Spring-loaded QuickLock mechanism holds the tool on the pipe once locked in place
- Precise and quick: exact positioning of the cutting wheel on the pipe
- Cuts pipes from Ø 6 - 76 mm (1/4'' - 3'') and a wall thickness up to 2 mm
- Cutting wheel made of high-grade ball-bearing steel
- Lightweight and durable aluminium housing
- Removable, precision-ground deburring tool
- Light and durable metal enclosure of magnesium
- Dimension is 260mm x 100mm x 45mm
技術規格
Pipe Cutter Type
Brass, Copper, Stainless Steel
Pipe Dia Max
76mm
Overall Length
260mm
Product Range
TubiX XL Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
關稅編號:82034000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.95