需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$70.340 |
| 25+ | NT$66.940 |
| 75+ | NT$43.430 |
| 150+ | NT$41.350 |
| 500+ | NT$40.380 |
| 1000+ | NT$39.440 |
產品訊息
產品總覽
Ensure the security and integrity of your equipment, devices, and systems with our Tamperproof Torx Bits. Made from high-quality S2 Steel with Chrome Plating, these bits are designed to provide a secure and reliable connection, preventing unauthorized access and tampering. Our Tamperproof Torx Bits are built to last, with a robust construction that withstands the demands of frequent use. The S2 Steel material provides exceptional strength and durability, while the Chrome Plating offers a layer of corrosion resistance, ensuring the bit remains in good condition even in harsh environments. Tamperproof Torx Bit features a color ring, making it easy to identify and organize your bits. The color ring allows you to quickly distinguish between different bits, reducing the risk of mistakes and errors.
- Made from high-quality S2 Steel with Chrome Plating for durability and corrosion resistance
- Tamperproof design prevents unauthorized access and tampering
- Color ring for easy identification and organization
- Product dimension: 25mm × 6.35mm
應用
Automotive, Industrial, Aerospace, Medical, Security
內容
Pack of 10
技術規格
Tamperproof Torx
25mm
No SVHC (21-Jan-2025)
TT40
Multicomp Pro Torx Bits
技術文件 (1)
法規與環境保護
產品合規憑證