列印頁面
可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$151,224.770 |
價格Each
最少: 1
多項: 1
NT$151,224.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商FLUKE
製造商產品編號FLK-DS703 FC复制
製造商標準前置時間7 週
訂購代碼2900626
技術資料表
Product Range-
Camera Head Diameter8.5mm
Resolution1280 x 720 Pixels
Magnification1x to 8x
Output ConnectionUSB / Micro HDMI
產品總覽
FLK-DS703 FC is a diagnostic video borescope designed for industrial inspections requiring a powerful diagnostic videoscope designed to stand up to the dirtiest, most harsh environments. Expand the flexibility of videoscope with optional probes offering cameras that range in diameter from 3.8mm to 8.5mm and probes as long as 20meters.
- High definition probe with dual-view camera, 1200 x 720 (864,000 pixels) camera resolution
- Processing speeds that render a smooth, clear, consistent image
- 7” LCD screen for easy viewing
- Macro to micro zoom function
- Adjustable lighting to capture the best image
- Up-is-Up® technology for an appropriate orientation, regardless of the probe location
- Fluke Connect® allows you to save and share images directly from the diagnostic scope
- Detachable, semi-rigid and waterproof videoscope
- Intuitive, easy to navigate button technology, 4 functional keys, 4 navigational, 1 select button
- Dimension is 6.98 x 8.85 inches (17.73 x 22.48 cm)
內容
High resolution diagnostic videoscope with 8.5mm HD DUALVIEW (1.2M) probe, Hand strap, Neck strap, USB cable, AC power supply/battery charger, TPAK magnetic hanger, Protective EVA case.
技術規格
Product Range
-
Resolution
1280 x 720 Pixels
Output Connection
USB / Micro HDMI
Camera Head Diameter
8.5mm
Magnification
1x to 8x
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90065900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):2.041164