列印頁面
圖片僅供舉例說明。 請參閱產品描述。

14 有存貨
15 即日起您可預購補貨
14 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,087.960 |
| 5+ | NT$960.720 |
價格Each
最少: 1
多項: 1
NT$1,087.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商IDEAL-TEK
製造商產品編號269 CF SA复制
製造商標準前置時間10 週
訂購代碼3480460
其他名稱7640144713201
技術資料表
Tweezer TypePlastic Tip
Tweezer Tip TypeStraight, Flat
Overall Length130mm
Tip StyleStyle 269
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 269 CF SA is a Precision Tweezer made of anti-magnetic anti-acid stainless steel body with ESD Carbofib (CF) tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
- Generally used where corrosion resistance and toughness are primary requirements
- Annealed state
- 8g/cm³ Density
- 40% Elongation, break
- 200GPa Modulus of elasticity
應用
Industrial, Medical, Consumer Electronics
技術規格
Tweezer Type
Plastic Tip
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
Style 269
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:82032000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.018