列印頁面
8 有存貨
需要更多?
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$80.160 |
價格Each
最少: 1
多項: 1
NT$80.16
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
214048 is a DIN 338 type N, twist drill bit. This is a high-performance ground standard twist drill made from heavy-duty high-speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 86.0mm length, 4.8mm diameter and 52.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and Shape C: split point tip grinding
- 20° - 30° spiral angle and 118° point angle
- h8 tolerance, normal groove profile and normal core
技術規格
Drill Bit Size Metric
4.8mm
Effective Length
52mm
Product Range
-
Drill Bit Size Imperial
0.189"
Overall Length
86mm
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
關稅編號:82075060
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.010886