列印頁面
可供訂購
製造商標準交貨時間:23 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$267.930 |
| 5+ | NT$263.180 |
| 10+ | NT$258.110 |
| 25+ | NT$253.360 |
| 50+ | NT$245.760 |
| 100+ | NT$240.690 |
| 250+ | NT$235.940 |
價格Each
最少: 1
多項: 1
NT$267.93
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TY-303P复制
製造商標準前置時間23 週
訂購代碼1824906
Product RangeTY Series
技術資料表
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance4kohm
Secondary Power-
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary260ohm
DC Resistance Secondary52ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
The TY-303P is a data/voice coupling Triad Audio Transformer designed to meet the requirements for access over leased private lines or through the dial-up switched telephone network. The TY series transformers are used for a variety of applications including impedance matching, isolation, repeat coil, line balancing, bridging and hybrid circuits.
- 300 to 3500Hz Data/voice frequency range
- 800 to 3500Hz Data frequency range
- 1500VAC Dielectric strength
應用
Audio, Communications & Networking
技術規格
Turns Ratio
1:1
Secondary Impedance
4kohm
Frequency Max
3.5kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
52ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1.5kV
DC Resistance Primary
260ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.027