列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商產品編號D29A100复制
訂購代碼1172434
技術資料表
Turns Ratio-
Primary Impedance191.5ohm
Secondary Impedance0.2ohm
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsSolder Lug
Frequency Min-
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The D29A100 is an Audio Transformer designed to match loudspeakers to the 100V line output of a public announcement amplifier. This universal type transformer suits 4, 8 or 16Ω speakers and incorporating taps to deliver 1, 2, 5, 15 or 30W power ratings.
- 2kVAC Primary to secondary isolation voltage
應用
Audio
技術規格
Turns Ratio
-
Secondary Impedance
0.2ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Solder Lug
Product Range
-
Primary Impedance
191.5ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
技術文件 (2)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):1