列印頁面
7 有存貨
需要更多?
7 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$574.580 |
| 3+ | NT$544.080 |
| 5+ | NT$513.580 |
| 10+ | NT$483.080 |
| 20+ | NT$473.220 |
| 50+ | NT$463.360 |
價格Each
最少: 1
多項: 1
NT$574.58
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商COILCRAFT
製造商產品編號CS2106L复制
製造商標準前置時間12 週
訂購代碼2457948
技術資料表
Turns Ratio1:500
Inductance75mH
Primary Current20A
ET Constant-
Frequency Range50Hz to 400Hz
DC Resistance Secondary26ohm
DC Resistance Primary7000µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The CS2106L is a 1:500 Current Sensing Transformer intended for use in measuring 50/60Hz line currents from 0.5 to 20A RMS. The sensitivity may be changed by adjusting the value of the terminating resistance (RT). This device also can be used to measure 400Hz line currents.
- 75mH Minimum inductance
- -40 to 85°C Operating temperature range
應用
Power Management, Sensing & Instrumentation, Industrial
技術規格
Turns Ratio
1:500
Primary Current
20A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
7000µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
75mH
ET Constant
-
DC Resistance Secondary
26ohm
Transformer Mounting
Through Hole
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85043129
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.019