列印頁面
產品訊息
製造商KEMET
製造商產品編號MR-1复制
製造商標準前置時間29 週
訂購代碼2817292
Product RangeMR Series
其他名稱USEZ1000000000
技術資料表
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter7.2mm
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
The MR series are compact, molded-type, zero-phase current transformers. They are ideal for improving the sensitivity, compactness, and weight of electric shock prevention.
- High sensitivity
- Compact and lightweight
- Laminated iron core
- 1-10AT depending on load resistance
技術規格
CT Construction
0-Phase Molded Case
Accuracy Class
-
Window Diameter
7.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
-
Power Rating
-
Frequency Range
60Hz
Transformer Terminals
Wire Leaded
Primary Current
30A
Product Range
MR Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
關稅編號:85043129
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0041