列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號OEP1200复制
製造商標準前置時間25 週
訂購代碼1172348
您的零件号
1,350 有存貨
需要更多?
1,350 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$179.550 |
| 10+ | NT$177.770 |
| 25+ | NT$175.990 |
| 50+ | NT$165.670 |
| 100+ | NT$155.340 |
| 500+ | NT$145.010 |
價格Each
最少: 1
多項: 1
NT$179.55
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號OEP1200复制
製造商標準前置時間25 週
訂購代碼1172348
技術資料表
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range300Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The OEP1200 is a low profile 1:1 600Ω Line Isolation Transformer with PCB mounting. This transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device, provides isolation between modems or similar devices and telephone lines, resin encapsulated in flame-retardant case.
- 1.5dB at 2kHz Insertion loss
- -77dB Maximum distortion
- <gt/>33dB Signal/noise ratio
- -20 to 70°C Operating temperature range
應用
Communications & Networking
技術規格
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
300Hz to 4kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
技術文件 (2)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.012