列印頁面
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$216.310 |
| 10+ | NT$195.170 |
| 25+ | NT$187.300 |
| 50+ | NT$181.500 |
| 100+ | NT$170.690 |
| 500+ | NT$163.460 |
價格Each
最少: 1
多項: 1
NT$216.31
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The IT series PCB-mount Pulse Transformer with double secondary winding designed to provide galvanic separation of drive and power circuit, negligible delays, allows high potential difference voltage scaling.
- Galvanic separation with secondary winding (drive and power circuit)
- Voltage resistance up to 4kV
- Allows high potential difference voltage scaling
- Vacuum potting
- Very low partial discharge effects
- PCB through hole mounting
- Ignition current up to 1A
- Turns ratio up to 3:1:1
應用
Industrial, Power Management
技術規格
Turns Ratio
1:1:1
DC Resistance
0.75ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (14-Jun-2023)
Inductance
2.5mH
ET Constant
250Vµs
Product Range
IT Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85043200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00705