列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商產品編號MCTA1000/55复制
訂購代碼9533192
Product RangeMCTA
技術資料表
Power Rating1kVA
Primary Voltages115V, 230V
Secondary Voltages2 x 55V
Winding TypeDual Primary, Dual Secondary
Toroid CentrePotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter167mm
Height70.5mm
Secondary Current Nom9.09A
Product RangeMCTA
SVHCTo Be Advised
產品總覽
The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
- Power rating ranges from 15VA to 1000VA
- Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Flexible lead-out can be trimmed to any length without the need for removal of enamel
- 100% electrical and flash tested
應用
Industrial, Power Management
內容
Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.
技術規格
Power Rating
1kVA
Secondary Voltages
2 x 55V
Toroid Centre
Potted
Transformer Terminals
Wire Leaded
Height
70.5mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
167mm
Secondary Current Nom
9.09A
SVHC
To Be Advised
技術文件 (2)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Sri Lanka
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Sri Lanka
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):7.48