列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$225.580 |
| 10+ | NT$154.830 |
| 50+ | NT$115.100 |
| 100+ | NT$104.920 |
| 200+ | NT$94.740 |
| 700+ | NT$92.850 |
價格1 Pair
最少: 1
多項: 1
NT$225.58
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The PQ32/30-3C95 is a PQ Ferrite Core, PQ32/30 core size, 3C95 grade. PQ cores, like RM/I cores, have round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely fl at, allowing good thermal contact with heat sinks. PQ cores are mainly used in power conversion. Therefore they are only offered in power materials. For most core sizes matching coil formers are available.
- Flame-retardant (UL94V-0) polyethylene terephthalate (PET), glass-reinforced coil former
- Tin-plated copper-tin alloy pin
應用
Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control
技術規格
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
74.7mm
Inductance Factor Al
6.57µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ32
Core Material Grade
3C95
Ae Effective Cross Section Area
167mm²
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
關稅編號:85049011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.057