列印頁面
圖片僅供舉例說明。 請參閱產品描述。

85 有存貨
需要更多?
85 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$413.060 |
| 5+ | NT$346.900 |
| 10+ | NT$280.730 |
| 25+ | NT$250.490 |
| 50+ | NT$220.250 |
| 144+ | NT$193.290 |
價格Each
最少: 1
多項: 1
NT$413.06
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商FERROXCUBE
製造商產品編號TX51/32/19-3C90复制
製造商標準前置時間12 週
訂購代碼2103414
技術資料表
For Use With-
Effective Magnetic Path Length125mm
Ae Effective Cross Section Area172mm²
Product Range-
產品總覽
The TX51/32/19-3C90 is a Transformer Toroid Core made with material grade of 3C90. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.73Σl/A(mm⁻¹) Core factor
應用
Industrial, Power Management
技術規格
For Use With
-
Ae Effective Cross Section Area
172mm²
Effective Magnetic Path Length
125mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
關稅編號:85049011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.10855