列印頁面
圖片僅供舉例說明。 請參閱產品描述。

54 有存貨
需要更多?
54 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,569.910 |
| 5+ | NT$1,462.230 |
| 10+ | NT$1,399.350 |
| 25+ | NT$1,376.520 |
價格Each
最少: 1
多項: 1
NT$1,569.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MC1F-1复制
製造商標準前置時間32 週
訂購代碼1086027
Product RangeMulticomp Pro Variable Transformers
技術資料表
Transformer TypeManually Operated
Construction TypeOpen Wound
No. of PhasesSingle Phase
Frequency Range50Hz
Input Voltage240V
Output Voltage240V, 270V
Output Current1A
Constant Current Load1A
Knob Rotation-
Transformer MountingPanel Mount
Product RangeMulticomp Pro Variable Transformers
產品總覽
MC1F-1 is a 1-phase precision-wound variable transformer that features rugged construction and standard connections.
- Low cost, precision wound, rugged construction
- Standard connections, simple to use
- Easy to install, open wound
- Input voltage : 240V AC
- 1A maximum current rating
- Manually operated transformer type
- 50Hz frequency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
240V
Output Current
1A
Knob Rotation
-
Product Range
Multicomp Pro Variable Transformers
Construction Type
Open Wound
Frequency Range
50Hz
Output Voltage
240V, 270V
Constant Current Load
1A
Transformer Mounting
Panel Mount
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
下載產品合規憑證
產品合規憑證
重量 (公斤):1.72