列印頁面
圖片僅供舉例說明。 請參閱產品描述。

35 有存貨
需要更多?
6 件可于 1-2 個工作日後配送(新加坡 件庫存)
29 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,076.670 |
價格Each
最少: 1
多項: 1
NT$6,076.67
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RF SOLUTIONS
製造商產品編號GSM-4GLTEGPS复制
製造商標準前置時間9 週
訂購代碼4070650
技術資料表
No. of Channels2Channels
Supply Voltage Max36VDC
Frequency RF2.1GHz
Module InterfaceRS232, USB
Kit FeaturesLED Indicates Power & GSM Signal, SMA Antenna Connector for GSM & GPS, 1.8-3V SIM Card Slot
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
GSM-4GLTEGPS is a 4G/LTE/GSM MODEM kit with GPS.
- RS232+USB interface, based on Simcom SIM7600E-H, TDD-LTE B38/B39/B40/B41
- FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, UMTS/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0
- GSM/GPRS/EDGE 900/1800MHz, LED indicates power and GSM signal
- SMA antenna connector for GSM & GPS, rugged aluminium enclosure
- 1.8 to 3V SIM card slot range, supply voltage range from 6 to 36VDC
- GPS sensitivity is 159dBm, GLONASS sensitivity is 158dBm, data, SMS, fax transmission
- Accuracy 2.5m (open sky), receiver 16 channel C/A code, 55mA current consumption (standby)
- Update rate: Default 1Hz, GNSS data format: NMEA-0183, class 8 GRPS
- 115KB/s max transmitting, 3V supported SIM card, 900/1800 frequency bands
- Working temperature range from -20 to 55°C, size is 76 x 54 x 25mm
- Industrial use
應用
Industrial
內容
GSM modem unit, mounting bracket, GSM antenna, GPS antenna, power supply, RS232 cable, USB cable, CD, 4G antenna.
技術規格
No. of Channels
2Channels
Supply Voltage Max
36VDC
Module Interface
RS232, USB
Product Range
-
Protocol
CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS
Frequency RF
2.1GHz
Kit Features
LED Indicates Power & GSM Signal, SMA Antenna Connector for GSM & GPS, 1.8-3V SIM Card Slot
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85176100
US ECCN:7A994
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.1