列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商GAINSPAN
製造商產品編號GS1011MIP复制
訂購代碼2077375
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Frequency RF2.497GHz
Module InterfaceI2C, JTAG, SPI, UART
Module ApplicationsIndustrial Automation and Networking
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
產品總覽
The GS1011MIP module offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi-Fi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32-bit microcontroller via simple commands. The GS1011MIP is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification,
- Brings Wi-Fi and web connectivity to any device with a microcontroller and serial HOST interface
- Ultra low power consumption through dynamic power management
- Fully contained solution minimizes host processor loading when needed
- Operates with standard 802.11 b/g/n access points at speed up to 11 Mbps
- Two serial UART ports
- Two SPI ports
- PCB trace antenna
- Internal power amplifier
應用
Wireless, RF Communications
技術規格
Frequency RF
2.497GHz
Module Applications
Industrial Automation and Networking
SVHC
No SVHC (15-Jun-2015)
Module Interface
I2C, JTAG, SPI, UART
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jun-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.031978