列印頁面
圖片僅供舉例說明。 請參閱產品描述。

4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$214.060 |
| 10+ | NT$197.240 |
| 25+ | NT$176.870 |
| 50+ | NT$165.880 |
| 100+ | NT$154.890 |
| 500+ | NT$147.460 |
價格Each
最少: 1
多項: 1
NT$214.06
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RF SOLUTIONS
製造商產品編號AI-WB2-01S复制
製造商標準前置時間11 週
訂購代碼4209398
Product RangeAi-WB12 Series
Frequency RF2.4835GHz
Module InterfaceADC, GPIO, PWM, UART
Module ApplicationsInternet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields
Product RangeAi-WB12 Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
AI-WB2-01S is a Wi-Fi & Bluetooth module with on board antenna. This module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/g/n protocol and BLE 5.0 protocol. The BL602 chip has a built-in 32-bit RISC CPU with low power consumption and 276KB RAM. It can be widely used in Internet of Things(IoT), mobile devices, wearable electronic devices, smart home and other fields.
- DIP-8 package
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT, supports UART, PWM, ADC and GPIO
- Size - 14.5x24.5x11mm
技術規格
Frequency RF
2.4835GHz
Module Applications
Internet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields
SVHC
No SVHC (27-Jun-2024)
Module Interface
ADC, GPIO, PWM, UART
Product Range
Ai-WB12 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85176990
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005