列印頁面
ED-GW1302S-915M
LoRaWAN Gateway Module, Mini PCIe, SPI, US915, -40 to 85 °C
圖片僅供舉例說明。 請參閱產品描述。

10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,874.490 |
價格Each
最少: 1
多項: 1
NT$2,874.49
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商EDATEC
製造商產品編號ED-GW1302S-915M复制
製造商標準前置時間6 週
訂購代碼4627141
Product RangeED-GW1302S Series
技術資料表
PCI Bus TypeMini PCIe
No. of Input Channels-
No. of Output Channels-
Data Rate-
Power Consumption-
Supported DevicesUS915
Product RangeED-GW1302S Series
SVHCNo SVHC (07-Nov-2024)
產品總覽
ED-GW1302S-915M is an ED-GW1302Sseries, new generation of LoRaWAN gateway module in mini-PCIe form-factor with SPI interfaces based on Semtech® SX1302 and SX1250. It features extremely low power consumption, outstanding performance with CE, FCC certified. It is designed for M2M and IoT applications and can be widely applied in LPWAN gateway supported scenarios. It would be a perfect choice to significantly reduce the technical difficulties and time-consumption when developing the LoRa gateway devices, including LoRaWAN gateway, miner hotspots.
- Support global license-free frequency band US915 band
- Powered by Semtech® SX1302 baseband processor
- Ultra-low operating temperature without additional heat dissipation needed
- High sensitivity with Semtech® SX1250 TX/RX front-end; TX power up to 25dBm at 3.3V
- Vcc power range from 3V to 3.6V
技術規格
PCI Bus Type
Mini PCIe
No. of Output Channels
-
Power Consumption
-
Product Range
ED-GW1302S Series
No. of Input Channels
-
Data Rate
-
Supported Devices
US915
SVHC
No SVHC (07-Nov-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (07-Nov-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.6