列印頁面
圖片僅供舉例說明。 請參閱產品描述。

514 有存貨
需要更多?
514 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$1,583.540 | NT$1,583.54 |
| 總計 價格 | NT$1,583.54 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,583.540 |
| 5+ | NT$1,496.160 |
| 10+ | NT$1,408.770 |
| 50+ | NT$1,380.600 |
| 100+ | NT$1,352.420 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
DWM1001C is a 6.5GHz Ultra-Wideband (UWB) transceiver module with MCU and motion sensor. The DWM1001C is the certified version of the module. The key benefits are accelerates design cycle, reduces development costs, shortens time to market, low-power hardware design enabling longer battery life. SPI, UART, I2C and Bluetooth® to interface DWM1001 to host device, Ready-to-go embedded firmware for Two Way Ranging RTLS application: (C API to DWM1001 firmware (available as a library) for user code customisation, on-board Bluetooth® SMART for connectivity to phones/tablets/PCs, SPI, UART and Bluetooth® APIs to access DWM1001 from an external device).
- Ranging accuracy to within 10cm
- UWB channel 5 printed PCB antenna (6.5GHz)
- 6.8Mbps data rate IEEE 802.15.4-2011 UWB compliant
- Nordic Semiconductor nRF52832
- Bluetooth® connectivity and Bluetooth® chip antenna
- Motion sensor: 3-axis accelerometer
- Current consumption optimised for low power sleep mode: <15μA
- Supply voltage: 2.8V to 3.6V
- Size: 19.1mm x 26.2mm x 2.6mm
技術規格
RF Modulation
-
Frequency Max
6.5GHz
Supply Voltage Min
2.8V
Module Interface
I2C, I2S, SPI, UART
Product Range
-
Data Rate Max
6.8Mbps
Sensitivity dBm
-99dBm
Supply Voltage Max
3.6V
Supply Current
134mA
SVHC
No SVHC (21-Jan-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001