需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$433.480 |
| 5+ | NT$397.610 |
| 10+ | NT$356.840 |
| 50+ | NT$349.710 |
| 100+ | NT$342.570 |
| 250+ | NT$335.430 |
產品訊息
產品總覽
2612011021000 is a Thyone-e radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in the globally available 2.4GHz license free band, Thyone-e offers a robust and secure data transmission in point-to point as well as mesh configurations. The Thyone-e is flashed with the WE-ProWare radio stack, which ensures high flexibility without compromising the reliability. Interfacing with the host system via serial UART, the module allows easy configuration and control of the radio using a simple command interface. To ensure ease-of-use for cable replacement applications, the module also offers a transparent mode to function as a serial-to-radio adapter. Small dimensions comparable to a nano-SIM card, including an on-board PCB antenna, make Thyone-e ideal for small form factor design.
- Extremely small dimension: 9 x 7mm, the module can be easily designed-in to compact end devices
- Low current consumption, especially in sleep mode (< 0.4µA) suitable for battery-driven applications
- Thyone-e operates in 2.4GHz license free band, allowing global deployment of end-device
- Thyone-e offers a choice of using the on-board PCB antenna for compact designs
- High throughput mode, fast serial interface
- Additional local/remote GPIOs
- Transparent mode, enabling easy serial cable replacement
- Network addressing: enable unicast, multicast as well as broadcast data transmission
- Thyone-e offers repeater functionality to enable the creation of a simple flooding mesh network
技術規格
-
2.48GHz
1.8V
SWD, UART
Thyone-e WIRL-PRO2 Series
2Mbps
-93dBm
3.6V
9.3mA
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證