列印頁面
无库存
產品訊息
製造商CAMDENBOSS
製造商產品編號RE33132202复制
訂購代碼1620896
技術資料表
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric75mm
External Depth - Metric100mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.95"
External Depth - Imperial3.94"
Product Range-
產品總覽
Multi-purpose hand-held enclosure for a diverse range of applications. This boasts a unique quick to assemble and very functional snap-fit design.
- Moulded from high quality ABS
- Unique snap-fit design (without screws)
- Handy ergonomics suitable for lengthwise, as well as upright operation of the equipment
- Recessed areas for mounting membrane keypads in lid, base, as well as both end caps
- Internal screw pillars for mounting PCB’s in cover and bottom
- Temperature resistant up to 85°C
- Lid, base and end caps
- Dimensions: 20 x 75 x 100mm
- Colour: Black
技術規格
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
0.79"
External Depth - Imperial
3.94"
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39231090
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.06

