列印頁面
MS24264R16T24PN
Circular Connector, MIL-DTL-26500 Series, MS24264 Series, Wall Mount Receptacle, 24 Contacts
圖片僅供舉例說明。 請參閱產品描述。

| 製造商 | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| 製造商產品編號 | MS24264R16T24PN复制 |
| 訂購代碼 | 2110755 |
| Product Range | MS24264 Series |
| 您的零件号 | |
| 技術資料表 |
35 有存貨
在 7 個工作日後配送(供應商直送)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,195.890 |
| 5+ | NT$2,063.240 |
| 10+ | NT$1,916.720 |
| 25+ | NT$1,813.020 |
| 50+ | NT$1,748.220 |
| 100+ | NT$1,676.790 |
價格Each
最少: 1
多項: 1
NT$2,195.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| 製造商產品編號 | MS24264R16T24PN复制 |
| 訂購代碼 | 2110755 |
| Product Range | MS24264 Series |
| 技術資料表 | |
| Military Specification | MIL-DTL-26500 Series |
| Product Range | MS24264 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 24Contacts |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 16-24 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Non-conductive Black Anodise |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | Lead (10-Jun-2022) |
產品總覽
The MS24264R16T24PN from Cinch is MIL-DTL-26500 series wall mount receptacle with 24 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
- 250 mating cycles
- Styles qualified to Boeing BACC45 series
- Crimp front release contacts
- Optional fixed contacts, PC termination
- High reliability, minimum insulation resistance of 5000Mohm
- Environmentally sealed, ozone resistance of 0.015% by volume
- Operates at extreme temperature range from -55°C to +200°C
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
應用
Aerospace, Defence, Military, Industrial
技術規格
| Military Specification | MIL-DTL-26500 Series |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Connector Contact Type | Crimp Pin |
| Insert Arrangement | 16-24 |
| Connector Body Plating | Non-conductive Black Anodise |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | MS24264 Series |
|---|---|
| No. of Contacts | 24Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | Lead (10-Jun-2022) |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | United States 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 否 |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 否 |
| SVHC: | Lead (10-Jun-2022) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .05 |
