列印頁面
DQM1-3-S5-S
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP, 1:1, 1 W, 1 Output, 5 V
26 有存貨
需要更多?
26 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$88.960 |
| 10+ | NT$84.130 |
| 25+ | NT$83.220 |
| 50+ | NT$82.310 |
| 100+ | NT$80.790 |
| 500+ | NT$77.770 |
價格Each
最少: 1
多項: 1
NT$88.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CUI
製造商產品編號DQM1-3-S5-S复制
製造商標準前置時間14 週
訂購代碼4854049
Product RangeDQM1-S Series
技術資料表
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.10mm
Height6mm
Depth19.6mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeDQM1-S Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
DQM1-3-S5-S is a DQM1-S series DC-DC converter housed in a compact SIP-6 footprint. This series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial applications.
- Input voltage range from 2.97 to 3.63V DC and 3.3V DC (typ)
- Single regulated output is 5V DC
- Output current min/max is 20/200mA
- Max output power is 1W
- Max ripple & noise 100mVp-p
- Typical efficiency is 83%
- 3000V DC isolation voltage
- Certified to IEC/EN 62368-1
- UL94V-0 black plastic, flame retardant, heat resistant case material
- Natural convection cooling
技術規格
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6mm
Input Voltage DC Min
2.97V
Product Range
DQM1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
3.3V
Width
10.10mm
Depth
19.6mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0021
