列印頁面
PBO-3F-24
AC/DC PCB Mount Power Supply (PSU), Straight Pin, ITE, 1 Output, 3 W, 24 V, 125 mA
可供訂購
製造商標準交貨時間:13 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$137.820 |
| 10+ | NT$132.540 |
| 25+ | NT$130.090 |
| 50+ | NT$124.030 |
| 100+ | NT$121.640 |
| 500+ | NT$119.360 |
價格Each
最少: 1
多項: 1
NT$137.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CUI
製造商產品編號PBO-3F-24复制
製造商標準前置時間13 週
訂購代碼4908955
Product RangePBO-3F Series
技術資料表
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 124V
Output Current - Output 10
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width14.73mm
Height11mm
Depth26.4mm
Product RangePBO-3F Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
PBO-3F-24 is a PBO-3F series AC-DC power supply.
- Compact size, industrial design, straight pin mounting pin
- IEC/EN/UL 62368-1 certified, MTBF >2,700,000 hours
- Wide operating temperature -40°C to 85°C (with derating)
- Wide input voltage range 85 to 305V AC / 70 to 430V DC
- Short-circuit and over current protection, no-load power consumption (<0.1W)
- Flexible implementations to power a wide array of applications
- 24V DC output voltage
- 125mA maximum output current
- 3W maximum output power
- 80% typical efficiency
技術規格
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
0
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
11mm
Product Range
PBO-3F Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
14.73mm
Depth
26.4mm
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044083
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0055
