列印頁面
8 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
2 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$33,283.960 |
| 5+ | NT$32,837.570 |
價格Each
最少: 1
多項: 1
NT$33,283.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DANIELS
製造商產品編號MH860复制
製造商標準前置時間1 週
訂購代碼4835387
技術資料表
Crimp Tool TypeHand
For Use With28-16AWG Pin & Socket Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
MH860 is an adjustable middle range 8 indent crimp tool. It is compatible with DMC 86-type positioners. It is a recent addition to military specification. It was developed to meet the demonstrated need for supporting the majority of electrical systems with one versatile crimp tool frame. The MH860® accepts the entire middle wire range of 16 through 28 AWG, with positioners that adapt it to virtually all applications consistent with others in the MIL-DTL-22520 family.
- Manual power type
技術規格
Crimp Tool Type
Hand
Product Range
-
For Use With
28-16AWG Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85447000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001

